text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPB330MVL

TPB Series 330 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Panasonic Industry 6TPB330MVL - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Leakage Current: 207.9µA
Dissipation Factor: 0.1%
Ripple Current: 1850mA
Operating Temp Range: -55°C to +105°C
Construction: Polymer
Dimension: L  7.3mm x W  4.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,600.00
USD
Quantity
Unit Price
2,500+
$4.64
Product Variant Information section