Manufacturer Part #
6TPE100MI
TPE Series 100 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Panasonic Industry 6TPE100MI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Indonesia
HTS Code:
8532.21.00.50
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/10/2025
Details and Download
Part Status:
Active
Active
Panasonic Industry 6TPE100MI - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 100µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
3,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount