text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPF470MFH

Tantalum Capacitor, 470Uf, 6.3V Capacitance470f Capacitance Tolerance 20%

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Panasonic Industry 6TPF470MFH - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 470µF
Rated Voltage: 6.3V
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 296.1µA
Dissipation Factor: 0.1%
Ripple Current: 3550mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,540.00
USD
Quantity
Unit Price
2,000+
$7.27
Product Variant Information section