text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPG100M

TPG Series 100 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2210
Product Specification Section
Panasonic Industry 6TPG100M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,275.00
USD
Quantity
Unit Price
2,500+
$3.71