text.skipToContent text.skipToNavigation

Manufacturer Part #

790D106X0025B2BE3

790D Series 10 uF ±20 % 25 V Radial Resin Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 790D106X0025B2BE3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.6Ω
Leakage Current: 2.5µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Lead Spacing: 12.7mm
Dimension: L  7.3mm x W  4.8mm x H  10.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,667.50
USD
Quantity
Unit Price
250+
$6.67
Product Variant Information section