text.skipToContent text.skipToNavigation

Manufacturer Part #

8TPC22M

TPC Series 22 uF ±20 % 8 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 8TPC22M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 8V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,040.00
USD
Quantity
Unit Price
3,000+
$1.68
Product Variant Information section