text.skipToContent text.skipToNavigation

Manufacturer Part #

8TPE100MAZB

TPE Series 100 uF ±20 % 8 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Panasonic Industry 8TPE100MAZB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 8V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,880.00
USD
Quantity
Unit Price
2,000+
$2.44
Product Variant Information section