Manufacturer Part #
F951E475MAAAQ2
F95 Series 4.7 uF ±20 % 25 V SMT Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F951E475MAAAQ2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX F951E475MAAAQ2 - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 4.7µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
2,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount