text.skipToContent text.skipToNavigation

Manufacturer Part #

M39006/22-0345

M39006/22 Series 68 uF ±5 % 20 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay M39006/22-0345 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 68µF
Rated Voltage: 20V
Tolerance (%): ±5%
Dimension: L  19.96mm x D  8.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$26.91
USD
Quantity
Unit Price
1
$26.91
4
$26.54
15
$26.19
25
$26.05
50+
$25.63
Product Variant Information section