text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM105K35F2TRF

NDTM Series 1 uF ±10 % 35 V LS=5 mm Radial Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM105K35F2TRF - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  7mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$253.50
USD
Quantity
Unit Price
1,500
$0.169
3,000
$0.167
4,500
$0.165
7,500+
$0.162
Product Variant Information section