Manufacturer Part #
NDTM335K35F2TRF
NDTM Series 3.3 uF ±10 % 35 V LS=5 mm Radial Resin Dipped Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NDTM335K35F2TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NDTM335K35F2TRF - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 3.3µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 8.5mm x D 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,250
$0.215
3,750
$0.21
6,250+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole