text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB476M006RWJV

Tantalum Capacitors 47uF 6.3V 20% (3.5 X 2.8 X 1.9mm) SMD 1.6 Ohm 105°C Automot

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
KYOCERA AVX NOJB476M006RWJV - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 800mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
2,000
$0.156
4,000
$0.154
6,000
$0.153
10,000+
$0.15
Product Variant Information section