text.skipToContent text.skipToNavigation

Manufacturer Part #

NOSC107M004R0070

NOS Series 2312 100 uF ±20% 4 V Low ESR Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOSC107M004R0070 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Dimension: H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$9,400.00
USD
Quantity
Unit Price
500+
$1.88
Product Variant Information section