text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T104K35TRAF

NTC-T Series 0.1 uF ±10 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTC-T104K35TRAF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,000
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
2,000
$0.305
4,000+
$0.30
Product Variant Information section