text.skipToContent text.skipToNavigation

Manufacturer Part #

STE470-75T3MI

STE Series 470 uF 75 V ±20% SuperTan® Extended Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay STE470-75T3MI - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 470µF
Rated Voltage: 75V
Tolerance (%): ±20%
Dimension: L  19.46mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$2,838.20
USD
Quantity
Unit Price
1
$149.00
2
$147.33
4
$145.67
5
$145.15
15+
$141.91
Product Variant Information section