text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B106M035C0200

T55 Series 1411 10 uF ±20% 35 V 200 mOhm ESR SMT Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay T55B106M035C0200 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 200mΩ
Leakage Current: 35µA
Ripple Current: 0.8A
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
2,000+
$1.74
Product Variant Information section