Manufacturer Part #
T55B157M6R3C0025
T55 series 500 uF 20% 6.3V 3.5x2.8x1.9 mm Tantalum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Vishay T55B157M6R3C0025 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T55B157M6R3C0025 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 150µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.025Ω |
| Leakage Current: | 94.5A |
| Ripple Current: | 2280mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
Singapore:
20,000
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
2,000
$0.355
4,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount