text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B336M010C0200

T55B336M010C0200

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55B336M010C0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,920.00
USD
Quantity
Unit Price
2,000+
$1.46
Product Variant Information section