text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B685M016C0200

CAP TANT POLY 6.8UF 16V 1411

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55B685M016C0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 6.8µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.2Ω
Leakage Current: 10.8µA
Ripple Current: 800mA
Operating Temp Range: -55°C to +105°C
Dimension: 3.5 x 2.8 x 1.9 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,440.00
USD
Quantity
Unit Price
2,000+
$1.72
Product Variant Information section