text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D157M010C0040

T55 series 150uF 20% 10V 6.0x3.2x2.6mm Tantalum Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55D157M010C0040 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 150µA
Ripple Current: 2.37A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,005.00
USD
Quantity
Unit Price
500+
$4.01
Product Variant Information section