text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D476M016C0070

T55 series 47uF 20% 16V 7.3x4.3x2.9mm Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55D476M016C0070 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 75.2µA
Ripple Current: 1.79A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,160.00
USD
Quantity
Unit Price
500+
$4.32
Product Variant Information section