Manufacturer Part #
TACR106K016XTA
TAC Series 10 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TACR106K016XTA - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount