text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA104K050RNJ

TAJ Series 0.1 uF ±10 % 50 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJA104K050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
6,000+
$0.255
Product Variant Information section