text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA225M020RNJ

TAJ Series 2.2 uF ±20% 20 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
KYOCERA AVX TAJA225M020RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 5.3Ω
Leakage Current: 0.5µA
Dissipation Factor: 6%
Ripple Current: 119mA
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.00
USD
Quantity
Unit Price
2,000
$0.181
4,000
$0.179
6,000
$0.177
8,000
$0.176
10,000+
$0.173
Product Variant Information section