text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA475M020RNJ

TAJ Series 4.7 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJA475M020RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$268.00
USD
Quantity
Unit Price
2,000
$0.134
4,000
$0.132
6,000
$0.131
8,000
$0.13
10,000+
$0.128
Product Variant Information section