text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA685K006RNJ

TAJ Series 6.8 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJA685K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$242.00
USD
Quantity
Unit Price
2,000
$0.121
4,000
$0.12
6,000
$0.119
8,000
$0.118
10,000+
$0.116
Product Variant Information section