text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB474K050RNJ

TAJ Series 0.47 uF ±10 % 50 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJB474K050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.47µF
Rated Voltage: 50V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
2,000+
$0.435
Product Variant Information section