text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC226M020RNJ

TAJ Series 22 uF ±20 % 20V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
KYOCERA AVX TAJC226M020RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
Singapore:
52,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$180.00
USD
Quantity
Unit Price
500
$0.36
1,500
$0.35
5,000
$0.345
10,000+
$0.335
Product Variant Information section