text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC336K010RNJ

TAJ Series 33 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
KYOCERA AVX TAJC336K010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC336K010RNJ is a 0.236” x 0.126” package 10 volt  33 mf capacitor with a tolerance of +/- 10%. The TAJC336K010RNJ is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,500
$0.355
2,500
$0.35
5,000
$0.345
10,000+
$0.34
Product Variant Information section