text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE336K025RNJ

TAJ Series 33 uF ±10 % 25V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
KYOCERA AVX TAJE336K025RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJE336K025R is a 0.287” x 0.169” (x0.162) package 25 volt 33 mf capacitor with a tolerance of +/- 10%. The TAJE336K025R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$322.00
USD
Quantity
Unit Price
400
$0.805
800
$0.795
1,200
$0.79
1,600
$0.785
2,000+
$0.765
Product Variant Information section