Manufacturer Part #
TAJR104K020RNJ
TAJ Series 0.1 uF ±10 % 20 V Surface Mount Low Profile Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAJR104K020RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 0.1µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.129
5,000
$0.127
7,500
$0.126
10,000
$0.125
12,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount