text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP104M035SRW

TAP Series 0.1 uF ±20 % 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP104M035SRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.1µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.50
USD
Quantity
Unit Price
1,500
$0.189
3,000
$0.187
4,500
$0.186
6,000
$0.185
7,500+
$0.181
Product Variant Information section