Manufacturer Part #
TAP105K025CRS
TAP Series 1 uF ±10 % 25V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP105K025CRS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 1µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dimension: | L 8.5mm x D 4.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
12,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Mounting Method:
Through Hole