text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106M035BRW

TAP Series 10 uF ±20% 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP106M035BRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  11.5mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.48
3,000
$0.475
4,000+
$0.47
Product Variant Information section