Manufacturer Part #
TAP106M035SRS
TAP Series 10 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP106M035SRS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 10µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| Dimension: | L 11.5mm x D 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.23
5,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Ammo Pack
Mounting Method:
Through Hole