text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP107M016CRW

TAP Series 100 uF ±20% 16 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP107M016CRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  16mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
500
$1.18
1,000
$1.17
1,500+
$1.16
Product Variant Information section