text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476K016CRS

TAP Series 47 uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP476K016CRS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  13mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
2,000+
$0.645
Product Variant Information section