text.skipToContent text.skipToNavigation

Manufacturer Part #

TAZD225K025CBSB0800

TAZ Series 2.2 uF ±10 % 25 V Surface Mount Molded Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
KYOCERA AVX TAZD225K025CBSB0800 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  3.81mm x W  2.54mm x H  1.27mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
66
Multiple Of:
500
Total
$1,156.32
USD
Quantity
Unit Price
500+
$17.52
Product Variant Information section