text.skipToContent text.skipToNavigation

Manufacturer Part #

TAZE226K010CBSB0800

TAZ Series 22 uF ±10% 10 V Surface Mount Molded Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
KYOCERA AVX TAZE226K010CBSB0800 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  5.08mm x W  2.54mm x H  1.27mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
500
Total
$2,172.00
USD
Quantity
Unit Price
500+
$7.24
Product Variant Information section