text.skipToContent text.skipToNavigation

Manufacturer Part #

TBJC106K025LBSB0023

TBJ Series 10 uF ±10 % 25 V Surface Mount Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TBJC106K025LBSB0023 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,008.00
USD
Quantity
Unit Price
200+
$25.04
Product Variant Information section