Manufacturer Part #
TBJE477M010LRSB0000
TBJ Series 470 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TBJE477M010LRSB0000 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 470µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
48 Weeks
Quantity
Unit Price
400+
$9.16
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount