text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB157M006R0035

TCJ Series 220 uF ±20% 10 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
KYOCERA AVX TCJB157M006R0035 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,520.00
USD
Quantity
Unit Price
2,000+
$2.26
Product Variant Information section