text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB226M010R0070E

Tantalum Capacitors Polymer 22uF 10VDC B CASE 20%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJB226M010R0070E - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 22µA
Dissipation Factor: 6%
Ripple Current: 1.3A
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,420.00
USD
Quantity
Unit Price
2,000+
$2.71
Product Variant Information section