text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB475M035R0200

TCJ Series 4.7 uF ±20 % 35 V SMT Solid Polymer Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TCJB475M035R0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Unit Price
2,000+
$1.90