text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJC685M050R0200

TCJ Series 2312 6.8 uF 50 V Surface Mount Polymer Electrolytic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
KYOCERA AVX TCJC685M050R0200 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 6.8µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 200mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
500+
$5.04
Product Variant Information section