text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD107M025R0055E

Tantalum Capacitors Cap Tant Polymer 100uF 25VDC D CASE 20% (7.3 X 4.3 X 2.9mm)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
KYOCERA AVX TCJD107M025R0055E - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 55mΩ
Leakage Current: 250µA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
Singapore:
4,500
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$6,080.00
USD
Quantity
Unit Price
500+
$12.16
Product Variant Information section