text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD337M010R0025

Tantalum Capacitors - 330uF , 20% , 10V , D case

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
KYOCERA AVX TCJD337M010R0025 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,315.00
USD
Quantity
Unit Price
500+
$2.63
Product Variant Information section