text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJE337M016R0050

Case size E (7343H) 330mF 20% 16v - Polymer Tantalum Capacitors

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
KYOCERA AVX TCJE337M016R0050 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.05Ω
Leakage Current: 528µA
Dissipation Factor: 10%
Ripple Current: 2200mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  4.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,796.00
USD
Quantity
Unit Price
400+
$16.99
Product Variant Information section