text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJY226M020R0070

TCJ Series 22 uF ±20 % 20V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJY226M020R0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,600.00
USD
Quantity
Unit Price
1,000+
$2.65
Product Variant Information section