text.skipToContent text.skipToNavigation

Manufacturer Part #

THHI106M035W0500U

Tantalum Capacitors 10uF 35V I CASE

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX THHI106M035W0500U - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.5Ω
Leakage Current: 3.5µA
Dissipation Factor: 8%
Ripple Current: 810mA
Operating Temp Range: -55°C to +230°C
Construction: Flat
Dimension: L  11mm x W  6mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.31
USD
Quantity
Unit Price
1
$176.31
2
$174.34
4
$172.38
5
$171.75
15+
$167.92
Product Variant Information section